
NPCA07-X | |
|---|---|
DigiKey Part Number | 298-NPCA07-X-ND |
Manufacturer | |
Manufacturer Product Number | NPCA07-X |
Description | CORD 18AWG IEC320C14 - 320C13 3' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Blue IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE | |
Approved Countries | Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 € | 24,57 € |
| 10 | 19,65400 € | 196,54 € |
| Unit Price without VAT: | 24,57000 € |
|---|---|
| Unit Price with VAT: | 29,23830 € |




