NPCA04-X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 25
Unit Price: 244,94000 €
Datasheet
6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
NPCA04-X
NPCA04-X

NPCA04-X

DigiKey Part Number
298-NPCA04-X-ND
Manufacturer
Manufacturer Product Number
NPCA04-X
Description
NON LOCKING POWER CORD, IEC C14
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Red
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes