
NNC25X25LG2 | |
|---|---|
DigiKey Part Number | 298-22618-ND |
Manufacturer | |
Manufacturer Product Number | NNC25X25LG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 0.930" (23.62mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,48000 € | 59,48 € |
| 20 | 54,10650 € | 1.082,13 € |
| 40 | 52,92850 € | 2.117,14 € |
| 60 | 52,25083 € | 3.135,05 € |
| 100 | 51,40830 € | 5.140,83 € |
| 260 | 49,86650 € | 12.965,29 € |
| 500 | 48,83578 € | 24.417,89 € |
| 1.000 | 47,76497 € | 47.764,97 € |
| Unit Price without VAT: | 59,48000 € |
|---|---|
| Unit Price with VAT: | 70,78120 € |






