
NKUSBAAWH | |
|---|---|
DigiKey Part Number | NKUSBAAWH-ND |
Manufacturer | |
Manufacturer Product Number | NKUSBAAWH |
Description | USB NETKEY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer Panduit Corp | Interior Type (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Exterior Housing Color White |
Packaging Bulk | Interior Housing Color White |
Part Status Active | Base Product Number |
Style USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,10000 € | 40,10 € |
| 10 | 37,28700 € | 372,87 € |
| 25 | 36,22000 € | 905,50 € |
| 50 | 35,43260 € | 1.771,63 € |
| 100 | 34,66100 € | 3.466,10 € |
| 250 | 33,66492 € | 8.416,23 € |
| 500 | 32,92926 € | 16.464,63 € |
| 1.000 | 32,20852 € | 32.208,52 € |
| 2.500 | 31,27802 € | 78.195,05 € |
| Unit Price without VAT: | 40,10000 € |
|---|---|
| Unit Price with VAT: | 47,71900 € |

