
NKUSBAAIW | |
|---|---|
DigiKey Part Number | NKUSBAAIW-ND |
Manufacturer | |
Manufacturer Product Number | NKUSBAAIW |
Description | USB NETKEY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White, Off |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer Panduit Corp | Interior Type (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Exterior Housing Color White, Off |
Packaging Bulk | Interior Housing Color White |
Part Status Active | Base Product Number |
Style USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 € | 39,32 € |
| Unit Price without VAT: | 39,32000 € |
|---|---|
| Unit Price with VAT: | 46,79080 € |

