Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKUSBAAIG

DigiKey Part Number
NKUSBAAIG-ND
Manufacturer
Manufacturer Product Number
NKUSBAAIG
Description
USB NETKEY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
USB
Exterior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Interior Type (Adapter End)
USB-A (USB TYPE-A), Receptacle
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
-
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,81000 €39,81 €
Manufacturers Standard Package
Unit Price without VAT:39,81000 €
Unit Price with VAT:47,37390 €