
NKUSBAABL | |
|---|---|
DigiKey Part Number | NKUSBAABL-ND |
Manufacturer | |
Manufacturer Product Number | NKUSBAABL |
Description | USB NETKEY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer Panduit Corp | Interior Type (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Exterior Housing Color Black |
Packaging Bulk | Interior Housing Color Black |
Part Status Active | Base Product Number |
Style USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 € | 39,63 € |
| Unit Price without VAT: | 39,63000 € |
|---|---|
| Unit Price with VAT: | 47,15970 € |

