NKU6PC5GR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 17,10700 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 14,46113 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 175
Unit Price: 4,97000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 15
Unit Price: 5,51000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 5,16000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 198
Unit Price: 4,98000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 14,15000 €
Datasheet
NKU6PC5GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKU6PC5GR

DigiKey Part Number
298-NKU6PC5GR-ND
Manufacturer
Manufacturer Product Number
NKU6PC5GR
Description
NETKEY UTP CAT 6 COPPER PATCHCOR
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.