


NKU5EPC9 | |
|---|---|
DigiKey Part Number | 298-NKU5EPC9-ND |
Manufacturer | |
Manufacturer Product Number | NKU5EPC9 |
Description | CABLE PATCH CORD OFF WHITE 9' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.00' (2.74m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color White, Off |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |

