
NKSVCIG | |
|---|---|
DigiKey Part Number | NKSVCIG-ND |
Manufacturer | |
Manufacturer Product Number | NKSVCIG |
Description | MODULE W/PASS THROUGH CONNECTOR |
Customer Reference | |
Detailed Description | Insert S-Video Jack, Female Socket To S-Video Jack, Female Socket Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Video | |
Exterior Type (Adapter End) | S-Video Jack, Female Socket | |
Interior Type (Adapter End) | S-Video Jack, Female Socket | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Gray | |
Interior Housing Color | Gray | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |

