
NKSCMZWH | |
|---|---|
DigiKey Part Number | NKSCMZWH-ND |
Manufacturer | |
Manufacturer Product Number | NKSCMZWH |
Description | NK FIBER OPTIC ADAPTER MODULE |
Customer Reference | |
Detailed Description | Insert SC Simplex Jack To SC Simplex Jack White |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) SC Simplex Jack |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Polycarbonate (PC) |
Packaging Bulk | Exterior Housing Color White |
Part Status Obsolete | Interior Housing Color White |
Style Fiber Optic | Base Product Number |
Exterior Type (Adapter End) SC Simplex Jack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKSCMZIW | Panduit Corp | 52 | 298-16313-ND | 11,50000 € | MFR Recommended |


