NKPPN48P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 6
Unit Price: 94,92000 €
Datasheet
Modular Panel, Keystone 48 2 NetKey®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKPPN48P

DigiKey Part Number
298-15093-ND
Manufacturer
Manufacturer Product Number
NKPPN48P
Description
PATCH PANEL 38 PORT 2 ROW
Customer Reference
Detailed Description
Modular Panel, Keystone 48 2 NetKey®
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Modular Panel, Keystone
Connector Type
-
Number of Positions
48
Number of Rows
2
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes