
NKPP48P | |
|---|---|
DigiKey Part Number | 298-12398-ND |
Manufacturer | |
Manufacturer Product Number | NKPP48P |
Description | PATCH PANEL 48 PORT |
Customer Reference | |
Detailed Description | Modular Panel, Keystone 48 2 NetKey® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel, Keystone | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - |


