Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKP5E88MOR-Q

DigiKey Part Number
298-22613-ND
Manufacturer
Manufacturer Product Number
NKP5E88MOR-Q
Description
INSERT JACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Manufacturer
Panduit Corp
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Series
Interior Housing Material
Polycarbonate (PC)
Packaging
Bulk
Exterior Housing Color
Orange
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Style
Modular
Ratings
Cat5e
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,22000 €8,22 €
107,64600 €76,46 €
257,42840 €185,71 €
507,26780 €363,39 €
1007,11040 €711,04 €
2506,90732 €1.726,83 €
5006,75726 €3.378,63 €
1.0006,61031 €6.610,31 €
2.5006,42066 €16.051,65 €
Manufacturers Standard Package
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,78180 €