
NKM8PP | |
|---|---|
DigiKey Part Number | NKM8PP-ND |
Manufacturer | |
Manufacturer Product Number | NKM8PP |
Description | PATCH PANEL 8 PORT |
Customer Reference | |
Detailed Description | Modular Panel, Keystone 8 2 NetKey® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel, Keystone | |
Connector Type | - | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Termination Style | - |

