
NKHDMIEI | |
|---|---|
DigiKey Part Number | NKHDMIEI-ND |
Manufacturer | |
Manufacturer Product Number | NKHDMIEI |
Description | COUPLER FEMALE TO FEMALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert HDMI Receptacle To HDMI Receptacle Ivory |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) HDMI Receptacle |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Exterior Housing Color Ivory |
Part Status Active | Interior Housing Color Ivory |
Style Audio/Video | Base Product Number |
Exterior Type (Adapter End) HDMI Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,88000 € | 44,88 € |
| Unit Price without VAT: | 44,88000 € |
|---|---|
| Unit Price with VAT: | 53,40720 € |

