Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFPX2ERLLSM015

DigiKey Part Number
NKFPX2ERLLSM015-ND
Manufacturer
Manufacturer Product Number
NKFPX2ERLLSM015
Description
PATCH CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
49.2' (15.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM3
Series
Ratings
OFNR
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Beige
1st Connector
LC Duplex
Insertion Loss
0.30dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Cable Type
Twin Zip
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,64000 €54,64 €
Manufacturers Standard Package
Unit Price without VAT:54,64000 €
Unit Price with VAT:65,02160 €