
NKFPX2ELLSSM050 | |
|---|---|
DigiKey Part Number | NKFPX2ELLSSM050-ND |
Manufacturer | |
Manufacturer Product Number | NKFPX2ELLSSM050 |
Description | NK 2-FIBER OM3 1.6MM LSZH JACKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Type | Multimode, Duplex, OM3 | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 129,77800 € | 1.297,78 € |
| Unit Price without VAT: | 129,77800 € |
|---|---|
| Unit Price with VAT: | 154,43582 € |

