Cable Fiber Optic LC Duplex To LC Duplex 50/125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFPX2ELLLSM014

DigiKey Part Number
NKFPX2ELLLSM014-ND
Manufacturer
Manufacturer Product Number
NKFPX2ELLLSM014
Description
NK 2-FIBER OM3 1.6MM LSZH JACKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM3
Series
Ratings
LSZH
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Beige
1st Connector
LC Duplex
Insertion Loss
0.30dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Cable Type
Twin Zip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2052,51400 €1.050,28 €
Unit Price without VAT:52,51400 €
Unit Price with VAT:62,49166 €