
NKFPX23LSSSM005 | |
|---|---|
DigiKey Part Number | NKFPX23LSSSM005-ND |
Manufacturer | |
Manufacturer Product Number | NKFPX23LSSSM005 |
Description | PATCH CORD LSZH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 38,61933 € | 579,29 € |
| Unit Price without VAT: | 38,61933 € |
|---|---|
| Unit Price with VAT: | 45,95700 € |

