



NKFPL24 | |
|---|---|
DigiKey Part Number | 298-NKFPL24-ND |
Manufacturer | |
Manufacturer Product Number | NKFPL24 |
Description | NK MODULAR PATCH PANEL, FACEPLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 24 1 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,60000 € | 52,60 € |
| 2 | 51,46500 € | 102,93 € |
| 3 | 50,81000 € | 152,43 € |
| 5 | 49,99600 € | 249,98 € |
| 7 | 49,46571 € | 346,26 € |
| 10 | 48,91100 € | 489,11 € |
| Unit Price without VAT: | 52,60000 € |
|---|---|
| Unit Price with VAT: | 62,59400 € |



