Image for NKFP92ERLSSM050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFP92ERLSSM050

DigiKey Part Number
NKFP92ERLSSM050-ND
Manufacturer
Manufacturer Product Number
NKFP92ERLSSM050
Description
NK 2-FIBER OS2 1.6MM RISER JACKE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 9/125
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Ratings
OFNR
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Black
1st Connector
LC Duplex
Insertion Loss
0.30dB
2nd Connector
SC Duplex
Return Loss
50dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Cable Type
Twin Zip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1087,38100 €873,81 €
Unit Price without VAT:87,38100 €
Unit Price with VAT:103,98339 €