Cable Fiber Optic LC Duplex To SC Duplex 9/125 36.1' (11.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFP92ELLSSM011

DigiKey Part Number
298-17252-ND
Manufacturer
Manufacturer Product Number
NKFP92ELLSSM011
Description
FIBER OPTIC CBL LC-SC DUPLEX 11M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 9/125 36.1' (11.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
36.1' (11.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OS2
Series
Ratings
LSZH
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Black
1st Connector
LC Duplex
Insertion Loss
0.30dB
2nd Connector
SC Duplex
Return Loss
20dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Features
Low Smoke
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,17000 €52,17 €
Manufacturers Standard Package
Unit Price without VAT:52,17000 €
Unit Price with VAT:62,08230 €