Cable Fiber Optic LC Duplex To LC Duplex 9/125 147.6' (45.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFP92ELLLSM045

DigiKey Part Number
298-17250-ND
Manufacturer
Manufacturer Product Number
NKFP92ELLLSM045
Description
FIBER OPTIC CBL LC-LC DUPLEX 45M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 147.6' (45.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
-
Features
Low Smoke
Fiber Type
9/125
Length - Overall
147.6' (45.0m)
Type
Multimode, Duplex, OS2
Ratings
LSZH
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Black
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,92000 €94,92 €
Manufacturers Standard Package
Unit Price without VAT:94,92000 €
Unit Price with VAT:112,95480 €