Cable Fiber Optic LC Duplex To LC Duplex 9/125 131.2' (40.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFP92ELLLSM040

DigiKey Part Number
298-17249-ND
Manufacturer
Manufacturer Product Number
NKFP92ELLLSM040
Description
FIBER OPTIC CBL LC-LC DUPLEX 40M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 131.2' (40.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
-
Features
Low Smoke
Fiber Type
9/125
Length - Overall
131.2' (40.0m)
Type
Multimode, Duplex, OS2
Ratings
LSZH
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Black
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,14000 €88,14 €
Manufacturers Standard Package
Unit Price without VAT:88,14000 €
Unit Price with VAT:104,88660 €