
NKFP92ELLLSM013 | |
|---|---|
DigiKey Part Number | 298-17244-ND |
Manufacturer | |
Manufacturer Product Number | NKFP92ELLLSM013 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 13M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 42.7' (13.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | - | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 42.7' (13.0m) | |
Type | Multimode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 20dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,08000 € | 51,08 € |
| Unit Price without VAT: | 51,08000 € |
|---|---|
| Unit Price with VAT: | 60,78520 € |

