NKFLCSSWH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 55
Unit Price: 20,87000 €
Datasheet
Image for NKFLCSSWH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFLCSSWH

DigiKey Part Number
NKFLCSSWH-ND
Manufacturer
Manufacturer Product Number
NKFLCSSWH
Description
CONN FIBER LC PLUG SIMPLEX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 125µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
9µm
Fiber Cladding Diameter
125µm
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
-
Boot Color
White
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-0.1dB
Reflection
-
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Body Material
Plastic
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes