Direct

NKFLCSMAQ | |
|---|---|
DigiKey Part Number | NKFLCSMAQ-ND |
Manufacturer | |
Manufacturer Product Number | NKFLCSMAQ |
Description | CONN FIBER LC PLUG SIMPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM3 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Boot Color | Aqua | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.1dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Plastic | |
Operating Temperature | - | |
Mating Cycles | - |


