MFR Recommended

NKFD1W12BUDSCZ | |
|---|---|
DigiKey Part Number | NKFD1W12BUDSCZ-ND |
Manufacturer | |
Manufacturer Product Number | NKFD1W12BUDSCZ |
Description | NK EDRAWER 12 DUPLEX SC ADAPTERS |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 12-Plex |
Series | Mode Singlemode |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Ferrule Material Zirconia |
Type Coupler | Color Blue |
Convert From (Adapter End) SC Receptacle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD1W12BUDSCZ | Panduit Corp | 0 | 298-FD1W12BUDSCZ-ND | 378,68000 € | MFR Recommended |


