
NKF6S | |
|---|---|
DigiKey Part Number | 298-15075-ND |
Manufacturer | |
Manufacturer Product Number | NKF6S |
Description | FACEPLATE SNGL GANG 6PORT SS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Category | Color Stainless Steel |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels |
Series | For Use With/Related Products NetKey® Series |
Packaging Bulk | Length 4.508" (114.50mm) |
Part Status Active | Width 2.756" (70.00mm) |
Style Single Gang | Depth 0.453" (11.50mm) |
Type Faceplate | Material Stainless Steel |
Number of Ports 6 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,01900 € |

