
NKF2S | |
|---|---|
DigiKey Part Number | 298-15073-ND |
Manufacturer | |
Manufacturer Product Number | NKF2S |
Description | FACEPLATE SINGLE GANG SS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Stainless Steel | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | NetKey® Series | |
Length | 4.508" (114.50mm) | |
Width | 2.756" (70.00mm) | |
Depth | 0.453" (11.50mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 9,81300 € | 98,13 € |
| 25 | 9,53400 € | 238,35 € |
| 50 | 9,32760 € | 466,38 € |
| 100 | 9,12550 € | 912,55 € |
| 250 | 8,86456 € | 2.216,14 € |
| 500 | 8,67188 € | 4.335,94 € |
| 1.000 | 8,48310 € | 8.483,10 € |
| 2.500 | 8,23948 € | 20.598,70 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |

