



NKDLCMBL | |
|---|---|
DigiKey Part Number | NKDLCMBL-ND |
Manufacturer | |
Manufacturer Product Number | NKDLCMBL |
Description | MODULE NK W/ADAPTER |
Customer Reference | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack Black |
Category | Interior Type (Adapter End) LC Duplex Jack |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Polycarbonate (PC) |
Packaging Bulk | Exterior Housing Color Black |
Part Status Obsolete | Interior Housing Color Ivory |
Style Fiber Optic | Features Dust Cap |
Exterior Type (Adapter End) LC Duplex Jack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKDLCMZBL | Panduit Corp | 0 | NKDLCMZBL-ND | 17,19200 € | Similar |


