
NK8FBL | |
|---|---|
DigiKey Part Number | NK8FBL-ND |
Manufacturer | |
Manufacturer Product Number | NK8FBL |
Description | FACEPLATE DOUBLE GANG 8PORT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Port Faceplate Black Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | 8 | |
Port Direction | Straight | |
Color | Black | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 4.500" (114.30mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,19200 € | 61,92 € |
| Unit Price without VAT: | 6,19200 € |
|---|---|
| Unit Price with VAT: | 7,36848 € |

