
NK6X88MOR | |
|---|---|
DigiKey Part Number | 298-12387-ND |
Manufacturer | |
Manufacturer Product Number | NK6X88MOR |
Description | JACK MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Polycarbonate (PC) |
Packaging Bulk | Exterior Housing Color Orange |
Part Status Active | Ratings Cat6a |
Style Modular | Base Product Number |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| 10 | 14,83000 € | 148,30 € |
| 25 | 14,40720 € | 360,18 € |
| 50 | 14,09500 € | 704,75 € |
| 100 | 13,78910 € | 1.378,91 € |
| 250 | 13,39432 € | 3.348,58 € |
| 500 | 13,10266 € | 6.551,33 € |
| 1.000 | 12,81697 € | 12.816,97 € |
| 2.500 | 12,44825 € | 31.120,62 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |

