
NK6PC7BU-LBL1 | |
|---|---|
DigiKey Part Number | 298-NK6PC7BU-LBL1-ND |
Manufacturer | |
Manufacturer Product Number | NK6PC7BU-LBL1 |
Description | CABLE PATCH CORD 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |

