
NK6PC5MVLY | |
|---|---|
DigiKey Part Number | 298-NK6PC5MVLY-ND |
Manufacturer | |
Manufacturer Product Number | NK6PC5MVLY |
Description | CABLE PATCH CORD 5M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Violet |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |

