NK6PC3Y is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 15,32000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 93
Unit Price: 14,14000 €
Datasheet
NK6PC_OFF-WHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6PC3Y

DigiKey Part Number
298-15051-ND
Manufacturer
Manufacturer Product Number
NK6PC3Y
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
White, Off
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 8,94700 €
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 4
Unit Price: 14,84000 €