
NK6PC25ORY | |
|---|---|
DigiKey Part Number | NK6PC25ORY-ND |
Manufacturer | |
Manufacturer Product Number | NK6PC25ORY |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Orange |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |

