
NK6PC1MYLY-Q | |
|---|---|
DigiKey Part Number | NK6PC1MYLY-Q-ND |
Manufacturer | |
Manufacturer Product Number | NK6PC1MYLY-Q |
Description | NETKEY COPPER PATCH CORD, CATEGO |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |

