
NK6PC17Y | |
|---|---|
DigiKey Part Number | NK6PC17Y-ND |
Manufacturer | |
Manufacturer Product Number | NK6PC17Y |
Description | CABLE MOD 8P8C PLUG TO PLUG 17' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 17.00' (5.18m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | - | |
Style | Cat6 |

