
NK6PC10MYLY | |
|---|---|
DigiKey Part Number | 298-NK6PC10MYLY-ND |
Manufacturer | |
Manufacturer Product Number | NK6PC10MYLY |
Description | CABLE PATCH CORD 10M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |

