
NK6APC3MBL | |
|---|---|
DigiKey Part Number | NK6APC3MBL-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC3MBL |
Description | NETKEY CAT6A PATCH CORD, CM/LSZH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | - | |
Shielding | Unshielded | |
Color | - | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |

