Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NK6APC17BL | |
|---|---|
DigiKey Part Number | 298-17177-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC17BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 17' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 17.00' (5.18m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX17BL | Panduit Corp | 0 | 298-UTP6AX17BL-ND | 30,45700 € | Parametric Equivalent |
| UTP6AX5MBL | Panduit Corp | 0 | 298-UTP6AX5MBL-ND | 29,99100 € | Parametric Equivalent |
| UTPK6A5MBL | Panduit Corp | 0 | UTPK6A5MBL-ND | 31,94400 € | Parametric Equivalent |




