Parametric Equivalent
Parametric Equivalent

NK6APC13YL | |
|---|---|
DigiKey Part Number | 298-17161-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC13YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 13' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.00' (3.96m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 13.00' (3.96m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX13YL | Panduit Corp | 0 | 298-UTP6AX13YL-ND | 27,20000 € | Parametric Equivalent |
| UTP6AX4MYL | Panduit Corp | 0 | 298-UTP6AX4MYL-ND | 27,30700 € | Parametric Equivalent |



