
NK6APC12GR | |
|---|---|
DigiKey Part Number | 298-17151-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC12GR |
Description | CABLE MOD 8P8C PLUG TO PLUG 12' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 12.00' (3.66m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX12GR | Panduit Corp | 0 | 298-UTP6AX12GR-ND | 26,38300 € | Parametric Equivalent |
| UTP6AX3.5MGR | Panduit Corp | 0 | 298-UTP6AX3.5MGR-ND | 25,95300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,66000 € | 23,66 € |
| 10 | 22,00200 € | 220,02 € |
| Unit Price without VAT: | 23,66000 € |
|---|---|
| Unit Price with VAT: | 28,15540 € |

