Parametric Equivalent

NK6APC11 | |
|---|---|
DigiKey Part Number | 298-17141-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC11 |
Description | CABLE MOD 8P8C PLUG TO PLUG 11' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.00' (3.35m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 11.00' (3.35m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX11 | Panduit Corp | 0 | 298-UTP6AX11-ND | 25,57700 € | Parametric Equivalent |
| UTP6AX3.5M | Panduit Corp | 0 | 298-UTP6AX3.5M-ND | 25,95300 € | Parametric Equivalent |



