
NK4RMFIG | |
|---|---|
DigiKey Part Number | 298-15004-ND |
Manufacturer | |
Manufacturer Product Number | NK4RMFIG |
Description | FACEPLATE 4PORT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Module Frame (106 Duplex) Gray Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color Gray |
Series | For Use With/Related Products NetKey® Series |
Packaging Bulk | Length 4.063" (103.20mm) |
Part Status Active | Width 1.425" (36.20mm) |
Style Single Gang | Depth 0.453" (11.50mm) |
Type Module Frame (106 Duplex) | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,86400 € | 38,64 € |
| Unit Price without VAT: | 3,86400 € |
|---|---|
| Unit Price with VAT: | 4,59816 € |

