
NK4FNIG | |
|---|---|
DigiKey Part Number | NK4FNIG-ND |
Manufacturer | |
Manufacturer Product Number | NK4FNIG |
Description | FACEPLATE SNGL GANG 4PORT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Panduit Corp | For Use With/Related Products NetKey® Series |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.748" (69.80mm) |
Style Single Gang | Depth 0.453" (11.50mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 4 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,49600 € | 24,96 € |
| Unit Price without VAT: | 2,49600 € |
|---|---|
| Unit Price with VAT: | 2,97024 € |

