3 Port Faceplate White Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK3FNWH

DigiKey Part Number
298-10176-ND
Manufacturer
Manufacturer Product Number
NK3FNWH
Description
FACEPLATE SNGL GANG 3PORT WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Port Faceplate White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
3
Port Direction
Straight
Color
White
Features
Mounting Hardware
For Use With/Related Products
NetKey® Series
Length
4.500" (114.30mm)
Width
2.748" (69.80mm)
Depth
0.453" (11.50mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,62800 €26,28 €
252,55400 €63,85 €
502,49900 €124,95 €
1002,44510 €244,51 €
2502,37544 €593,86 €
5002,32402 €1.162,01 €
1.0002,27368 €2.273,68 €
2.5002,20869 €5.521,72 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €