
NK366UMWHY | |
|---|---|
DigiKey Part Number | 298-14994-ND |
Manufacturer | |
Manufacturer Product Number | NK366UMWHY |
Description | INSERT 6P6C JACK TO IDC CONN |
Customer Reference | |
Detailed Description | Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat3 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |

